Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV8541DBVR

DigiKey Part Number
296-47595-2-ND - Tape & Reel (TR)
296-47595-1-ND - Cut Tape (CT)
296-47595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV8541DBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV8541DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
310 µV
Mfr
Current - Supply
550nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.7 V
Part Status
Active
Voltage - Supply Span (Max)
3.6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.0035V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
8 kHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,446
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.05300¥50.53
25¥4.55200¥113.80
100¥3.99520¥399.52
250¥3.72976¥932.44
500¥3.57000¥1,785.00
1,000¥3.44164¥3,441.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.27583¥9,827.49
6,000¥3.19627¥19,177.62
9,000¥3.15644¥28,407.96
15,000¥3.11230¥46,684.50
21,000¥3.08652¥64,816.92
Manufacturers Standard Package