
TLV3691IDCKR | |
|---|---|
DigiKey Part Number | 296-37910-2-ND - Tape & Reel (TR) 296-37910-1-ND - Cut Tape (CT) 296-37910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3691IDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3691IDCKR Models |
Category | Current - Input Bias (Max) 100pA |
Manufacturer Texas Instruments | Current - Output (Typ) 42mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 150nA |
Part Status Active | Propagation Delay (Max) 35µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.9V ~ 6.5V, ±0.45V ~ 3.25V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 3mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.69900 | ¥76.99 |
| 25 | ¥6.97000 | ¥174.25 |
| 100 | ¥6.16610 | ¥616.61 |
| 250 | ¥5.78336 | ¥1,445.84 |
| 500 | ¥5.55232 | ¥2,776.16 |
| 1,000 | ¥5.45348 | ¥5,453.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.12756 | ¥15,382.68 |
| 6,000 | ¥5.01272 | ¥30,076.32 |
| 9,000 | ¥4.95519 | ¥44,596.71 |
| 15,000 | ¥4.89145 | ¥73,371.75 |










