
SFH 2711 A01 | |
|---|---|
DigiKey Part Number | 475-SFH2711A01TR-ND - Tape & Reel (TR) 475-SFH2711A01CT-ND - Cut Tape (CT) 475-SFH2711A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2711 A01 |
Description | SENSOR PHOTODIODE 580NM 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 580nm 60ns 110° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 580nm | |
Color - Enhanced | - | |
Spectral Range | 470nm ~ 670nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 60ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 10pA | |
Active Area | 0.35mm² | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.65600 | ¥56.56 |
| 100 | ¥4.17190 | ¥417.19 |
| 500 | ¥3.51220 | ¥1,756.10 |
| 1,000 | ¥3.29596 | ¥3,295.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.01841 | ¥9,055.23 |
| 6,000 | ¥2.87725 | ¥17,263.50 |
| 9,000 | ¥2.80494 | ¥25,244.46 |
| 15,000 | ¥2.72334 | ¥40,850.10 |
| 21,000 | ¥2.67483 | ¥56,171.43 |
| 30,000 | ¥2.62756 | ¥78,826.80 |











