AD5254BRUZ100-RL7 | ||
---|---|---|
DigiKey Part Number | AD5254BRUZ100-RL7TR-ND - Tape & Reel (TR) AD5254BRUZ100-RL7CT-ND - Cut Tape (CT) AD5254BRUZ100-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5254BRUZ100-RL7 | |
Description | IC DGT POT 100KOHM 256TP 20TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5254BRUZ100-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 650ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
10 | ¥70.59200 | ¥705.92 |
25 | ¥67.31000 | ¥1,682.75 |
100 | ¥58.44480 | ¥5,844.48 |
250 | ¥55.81796 | ¥13,954.49 |
500 | ¥50.89286 | ¥25,446.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥44.32604 | ¥44,326.04 |