Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA190A1QDCKRQ1

DigiKey Part Number
296-INA190A1QDCKRQ1TR-ND - Tape & Reel (TR)
296-INA190A1QDCKRQ1CT-ND - Cut Tape (CT)
296-INA190A1QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA190A1QDCKRQ1
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA190A1QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
48µA
Mfr
Voltage - Supply Span (Min)
1.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
6-TSSOP, SC-88, SOT-363
Gain Bandwidth Product
45 kHz
Supplier Device Package
SC-70-6
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
3 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.88000¥26.88
10¥20.17900¥201.79
25¥18.49160¥462.29
100¥16.64010¥1,664.01
250¥15.75732¥3,939.33
500¥15.52542¥7,762.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.24587¥42,737.61
Manufacturers Standard Package