
SN74LVC2G07DSFR | |
|---|---|
DigiKey Part Number | 296-30605-2-ND - Tape & Reel (TR) 296-30605-1-ND - Cut Tape (CT) 296-30605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DSFR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07DSFR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-SON (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.40700 | ¥24.07 |
| 25 | ¥2.14680 | ¥53.67 |
| 100 | ¥1.85740 | ¥185.74 |
| 250 | ¥1.71984 | ¥429.96 |
| 500 | ¥1.63696 | ¥818.48 |
| 1,000 | ¥1.56940 | ¥1,569.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.45324 | ¥7,266.20 |
| 10,000 | ¥1.41749 | ¥14,174.90 |
| 15,000 | ¥1.39959 | ¥20,993.85 |
| 25,000 | ¥1.37976 | ¥34,494.00 |
| 35,000 | ¥1.36817 | ¥47,885.95 |
| 50,000 | ¥1.35702 | ¥67,851.00 |










