
PCA9306DCUT | |
|---|---|
DigiKey Part Number | 296-32201-2-ND - Tape & Reel (TR) 296-32201-1-ND - Cut Tape (CT) 296-32201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DCUT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCUT Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.3 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.46800 | ¥84.68 |
| 25 | ¥7.68120 | ¥192.03 |
| 100 | ¥6.81030 | ¥681.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.92412 | ¥1,731.03 |
| 500 | ¥6.65358 | ¥3,326.79 |
| 750 | ¥6.51815 | ¥4,888.61 |
| 1,250 | ¥6.36798 | ¥7,959.98 |
| 1,750 | ¥6.28019 | ¥10,990.33 |
| 2,500 | ¥6.19580 | ¥15,489.50 |











