
MAX3221EIPWR | |
|---|---|
DigiKey Part Number | 296-19383-2-ND - Tape & Reel (TR) 296-19383-1-ND - Cut Tape (CT) 296-19383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221EIPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221IPWR | Texas Instruments | 80,427 | 296-9596-1-ND | ¥3.00000 | Parametric Equivalent |
| TRS3221EIPWR | Texas Instruments | 9,392 | 296-22589-1-ND | ¥2.20000 | Parametric Equivalent |
| ICL3221CAZ | Renesas Electronics Corporation | 4,185 | ICL3221CAZ-ND | ¥2.94000 | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14,733 | ICL3221CAZ-TCT-ND | ¥2.94000 | Similar |
| ICL3221CVZ | Renesas Electronics Corporation | 4,455 | ICL3221CVZ-ND | ¥2.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.26000 | ¥18.26 |
| 10 | ¥13.49200 | ¥134.92 |
| 25 | ¥12.28680 | ¥307.17 |
| 100 | ¥10.96540 | ¥1,096.54 |
| 250 | ¥10.33552 | ¥2,583.88 |
| 500 | ¥9.97204 | ¥4,986.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.38585 | ¥18,771.70 |
| 4,000 | ¥9.17407 | ¥36,696.28 |
| 6,000 | ¥9.06804 | ¥54,408.24 |
| 10,000 | ¥8.95053 | ¥89,505.30 |










