DF56-50S-0.3V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF56-50S-0.3V(51)

DF56-50S-0.3V(51)

DigiKey Part Number
26-DF56-50S-0.3V(51)TR-ND - Tape & Reel (TR)
26-DF56-50S-0.3V(51)CT-ND - Cut Tape (CT)
26-DF56-50S-0.3V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF56-50S-0.3V(51)
Description
CONN RCPT 50POS 0.012 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF56-50S-0.3V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insulation Color
Black
Insulation Height
0.049" (1.25mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Grounding Tab
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
2.00µin (0.051µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,188
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥12.18100¥121.81
25¥11.41840¥285.46
50¥10.87260¥543.63
100¥10.35340¥1,035.34
250¥9.70436¥2,426.09
500¥9.24112¥4,620.56
1,000¥8.80002¥8,800.02
2,500¥8.73006¥21,825.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.47833¥42,391.65
10,000¥8.07413¥80,741.30
Manufacturers Standard Package