N-Channel 100 V 7A (Ta), 22A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 7A (Ta), 22A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS86102LZ

DigiKey Part Number
FDMS86102LZTR-ND - Tape & Reel (TR)
FDMS86102LZCT-ND - Cut Tape (CT)
FDMS86102LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86102LZ
Description
MOSFET N-CH 100V 7A/22A 8PQFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 7A (Ta), 22A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS86102LZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1305 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,545
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.72000¥25.72
10¥16.67200¥166.72
100¥11.50070¥1,150.07
500¥9.28990¥4,644.95
1,000¥8.89105¥8,891.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.26392¥21,791.76
Manufacturers Standard Package