SN65HVD33MDREP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥83.41000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD33MDREP

DigiKey Part Number
296-22239-2-ND - Tape & Reel (TR)
296-22239-1-ND - Cut Tape (CT)
296-22239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD33MDREP
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD33MDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
23Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.41000¥83.41
10¥65.05000¥650.50
25¥60.44760¥1,511.19
100¥55.39430¥5,539.43
250¥52.98476¥13,246.19
500¥51.53254¥25,766.27
1,000¥50.33727¥50,337.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥49.07562¥122,689.05
Manufacturers Standard Package