2-178128-2 | |
---|---|
DigiKey Part Number | A29358-ND |
Manufacturer | |
Manufacturer Product Number | 2-178128-2 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178128-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.42600 | ¥54.26 |
25 | ¥5.20480 | ¥130.12 |
50 | ¥5.09480 | ¥254.74 |
100 | ¥4.87310 | ¥487.31 |
250 | ¥4.42976 | ¥1,107.44 |
500 | ¥3.98678 | ¥1,993.39 |
1,000 | ¥3.89944 | ¥3,899.44 |