1-1462039-9 | ||
---|---|---|
DigiKey Part Number | PB1176TR-ND - Tape & Reel (TR) PB1176CT-ND - Cut Tape (CT) PB1176DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1462039-9 | |
Description | RELAY TELECOM DPDT 5A 4.5V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1462039-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.23000 | ¥55.23 |
10 | ¥51.78700 | ¥517.87 |
25 | ¥46.03320 | ¥1,150.83 |
50 | ¥43.72940 | ¥2,186.47 |
100 | ¥41.42830 | ¥4,142.83 |
250 | ¥36.82520 | ¥9,206.30 |
500 | ¥34.52352 | ¥17,261.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.22204 | ¥32,222.04 |