3-1462039-3 | ||
---|---|---|
DigiKey Part Number | 41-3-1462039-3CT-ND - Cut Tape (CT) 41-3-1462039-3DKR-ND - Digi-Reel® 41-3-1462039-3TR-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1462039-3 | |
Description | RELAY GEN PURPOSE DPDT 5A 5V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1462039-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥36.96100 | ¥369.61 |
25 | ¥32.85400 | ¥821.35 |
50 | ¥31.21140 | ¥1,560.57 |
100 | ¥29.56880 | ¥2,956.88 |
250 | ¥26.28308 | ¥6,570.77 |
500 | ¥24.64038 | ¥12,320.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.99769 | ¥22,997.69 |
3,000 | ¥22.58703 | ¥67,761.09 |