4.5VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,234 In Stock | 1 : ¥18.59000 Tube | Tube | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 24.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.15 VDC | 0.225 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
4,378 In Stock | 1 : ¥55.23000 Cut Tape (CT) 1,000 : ¥32.22204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 22.2 mA | Latching, Single Coil | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | - | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
334 In Stock | 1 : ¥167.02000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 38 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
4,734 In Stock | 1 : ¥37.44000 Cut Tape (CT) 1,000 : ¥21.86044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
13,054 In Stock | 1 : ¥44.86000 Cut Tape (CT) 1,000 : ¥26.15671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
2,623 In Stock | 1 : ¥102.05000 Tube | Tube | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | - | 37.8 mA | Non Latching | - | PC Pin | - | - | 3.15 VDC | 0.225 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
466 In Stock | 1 : ¥47.90000 Tube | Tube | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 24.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.15 VDC | 0.225 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | cURus, TUV | General Purpose | - | - | |||
2,000 In Stock | 1 : ¥21.45000 Tray | Tray | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | - | 24.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.15 VDC | 0.225 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | cURus, TUV, VDE | General Purpose | - | - | |||
21 In Stock | 1 : ¥167.02000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 38 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, EAC, UR | General Purpose | - | - | |||
63 In Stock | 1 : ¥64.16000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.23 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥143.97000 Tube | Tube | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | - | 37.8 mA | Non Latching | - | PC Pin | - | - | 3.15 VDC | 0.225 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
7 In Stock | 1 : ¥403.84000 Tube | Tube | Obsolete | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 222 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | - | 3.6 VDC | - | 20 ms | 20 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥53.26000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.38 VDC | 0.23 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥18.35810 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 88.9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.15 VDC | 0.45 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥19.49570 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 88.9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.15 VDC | 0.45 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥19.49570 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 88.9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.15 VDC | 0.45 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥22.94850 Tube | Tube | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 88.9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.15 VDC | 0.45 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥22.94850 Tube | Tube | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 88.9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.15 VDC | 0.45 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥23.88222 Bulk | Bulk | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 22.2 mA | Latching, Single Coil | - | PC Pin | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
0 In Stock Check Lead Time | 20 : ¥24.36950 Tube | Tube | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 88.9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.15 VDC | 0.45 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥24.36950 Tube | Tube | Active | Through Hole | 4.5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 88.9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.15 VDC | 0.45 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥28.55758 Tube | Tube | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 3 A | 277VAC, 125VDC - Max | 831VA, 375W | 26.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.15 VDC | 0.45 VDC | - | - | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CQC, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 40 : ¥30.01075 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 7.5 A | 250VAC, 220VDC - Max | 1875VA, 1650W | 31 mA | Non Latching | - | PC Pin | - | - | 3.15 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | BSI, cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥82.45200 Tube | Tube | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 44.5 mA | Non Latching | - | PC Pin | - | - | 3.15 VDC | 0.45 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥92.24150 Tube | Tube | Active | Through Hole | 4.5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 250VAC, 30VDC - Max | 2500VA, 300W | 44.5 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.15 VDC | - | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - |