1-1462039-6 | ||
---|---|---|
DigiKey Part Number | 1-1462039-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1462039-6 | |
Description | IM42DNS=IM RELAY 100 MW_4.5V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1462039-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.88222 | ¥23,882.22 |