IM02IJR | ||
---|---|---|
DigiKey Part Number | 41-IM02IJRTR-ND - Tape & Reel (TR) 41-IM02IJRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | IM02IJR | |
Description | RELAY TELECOM DPDT 5A 4.5V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥35.12900 | ¥351.29 |
25 | ¥31.22760 | ¥780.69 |
50 | ¥29.66720 | ¥1,483.36 |
100 | ¥28.10590 | ¥2,810.59 |
250 | ¥24.98336 | ¥6,245.84 |
500 | ¥23.42200 | ¥11,711.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.86044 | ¥21,860.44 |
3,000 | ¥21.47007 | ¥64,410.21 |