Connector Header Surface Mount 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.050" (1.27mm)
1175-2649-1-ND
1175-2649-1-ND

3221-10-0300-00-TR

DigiKey Part Number
1175-2649-2-ND - Tape & Reel (TR)
1175-2649-1-ND - Cut Tape (CT)
1175-2649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3221-10-0300-00-TR
Description
CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
3221-10-0300-00-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.213" (5.40mm)
Mfr
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Positions
Features
Keying Slot, Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,110
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.29400¥72.94
100¥6.19730¥619.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥5.40169¥3,781.18
1,400¥5.14378¥7,201.29
2,100¥4.99875¥10,497.38
3,500¥4.82185¥16,876.48
4,900¥4.70876¥23,072.92
7,000¥4.59184¥32,142.88
Manufacturers Standard Package