Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2333DMR2G

DigiKey Part Number
NCV2333DMR2GOSTR-ND - Tape & Reel (TR)
NCV2333DMR2GOSCT-ND - Cut Tape (CT)
NCV2333DMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2333DMR2G
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV2333DMR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
28µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
11 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
270 kHz
Supplier Device Package
8-MSOP
-3db Bandwidth
60 kHz
Base Product Number
Current - Input Bias
60 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,547
Factory Stock: 136,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.88800¥58.88
25¥5.31280¥132.82
100¥4.67590¥467.59
250¥4.37316¥1,093.29
500¥4.19058¥2,095.29
1,000¥4.06801¥4,068.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.70337¥14,813.48
8,000¥3.62196¥28,975.68
Manufacturers Standard Package