9-1462038-8 | ||
---|---|---|
DigiKey Part Number | PB1171TR-ND - Tape & Reel (TR) PB1171CT-ND - Cut Tape (CT) PB1171DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9-1462038-8 | |
Description | RELAY TELECOM DPDT 5A 4.5V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-1462038-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.45000 | ¥44.45 |
10 | ¥41.65500 | ¥416.55 |
25 | ¥37.02960 | ¥925.74 |
50 | ¥35.17700 | ¥1,758.85 |
100 | ¥33.32530 | ¥3,332.53 |
250 | ¥29.62216 | ¥7,405.54 |
500 | ¥27.77068 | ¥13,885.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.91938 | ¥25,919.38 |
3,000 | ¥25.45654 | ¥76,369.62 |