1-6450869-4 | ||
---|---|---|
DigiKey Part Number | A118251-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-6450869-4 | |
Description | CONN RCPT MULTI-BEAM 40POS PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 40 Connector Receptacle, Female Blade Sockets Through Hole Multi-Beam | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-6450869-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Signal, 8 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.30000 | ¥151.30 |
10 | ¥148.14200 | ¥1,481.42 |
33 | ¥144.19879 | ¥4,758.56 |
66 | ¥137.10727 | ¥9,049.08 |
231 | ¥123.71190 | ¥28,577.45 |
462 | ¥122.92390 | ¥56,790.84 |