



2961370 | |
|---|---|
DigiKey Part Number | 277-5094-ND |
Manufacturer | |
Manufacturer Product Number | 2961370 |
Description | RELAY GEN PURPOSE SPDT 6A 4.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2961370 Models |
Category | Coil Current 38 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 2.5 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency cULus, EAC, UR |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 119 Ohms |
Load - Max Switching 1500VA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.99000 | ¥159.99 |



