Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
738 In Stock | 1 : ¥62.08000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
1,446 In Stock | 1 : ¥57.29000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
96 In Stock | 1 : ¥64.38000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
76 In Stock | 1 : ¥61.81000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
95 In Stock | 1 : ¥63.58000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 13.5 VDC | 0.9 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
63 In Stock | 1 : ¥63.58000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.23 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥52.78000 Bulk | Bulk | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.38 VDC | 0.23 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥66.15000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.3 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥30.42690 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥42.50120 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.45 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥42.50120 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 11.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 13.5 VDC | 0.9 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥42.50120 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.5 VDC | 0.3 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥42.50120 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥46.36470 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 6.75 VDC | 0.45 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥50.71180 Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 4.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 36 VDC | 2.4 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥54.09280 Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 2.4 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥57.79520 Bulk | Bulk | Active | Through Hole | 100VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 60 VDC | 4 VDC | 8 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥61.98110 Bulk | Bulk | Active | Through Hole | 100VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 60 VDC | 4 VDC | 8 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 13.5 VDC | 0.9 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.23 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 4432VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.38 VDC | 0.23 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, UR, VDE | General Purpose | - | - |