



796379-2 | |
|---|---|
DigiKey Part Number | A33756-ND |
Manufacturer | |
Manufacturer Product Number | 796379-2 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
EDA/CAD Models | 796379-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.329" (8.36mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 90° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 2 pc Cable Clamp, 1 Flat Ring, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.32000 | ¥122.32 |
| 10 | ¥103.98700 | ¥1,039.87 |
| 25 | ¥97.47240 | ¥2,436.81 |
| 50 | ¥92.81960 | ¥4,640.98 |
| 100 | ¥88.38970 | ¥8,838.97 |
| 250 | ¥82.86020 | ¥20,715.05 |
| 500 | ¥78.90958 | ¥39,454.79 |
| 1,000 | ¥78.31497 | ¥78,314.97 |
























