776441-1 | ||
---|---|---|
DigiKey Part Number | A139348-ND | |
Manufacturer | ||
Manufacturer Product Number | 776441-1 | |
Description | TOOL EXTRACTION AMPSEAL 16 | |
Customer Reference | ||
Detailed Description | Extraction Tool For Circular Contacts | |
Datasheet | Datasheet | |
EDA/CAD Models | 776441-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.61000 | ¥573.61 |