2362355-5 | |
---|---|
DigiKey Part Number | 1734-2362355-5-ND |
Manufacturer | |
Manufacturer Product Number | 2362355-5 |
Description | CBL ASSY MINI COAX JCK-PLG 16.4' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Coaxial to Mini Coaxial RTK 031 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Mini Coaxial to Mini Coaxial | |
1st Connector | Mini Coaxial Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Mini Coaxial Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RTK 031 | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.97000 | ¥353.97 |
10 | ¥309.97800 | ¥3,099.78 |
25 | ¥296.58880 | ¥7,414.72 |
50 | ¥287.01980 | ¥14,350.99 |
100 | ¥277.45250 | ¥27,745.25 |
250 | ¥262.14480 | ¥65,536.20 |