


91337-1 | |
|---|---|
DigiKey Part Number | A120119-ND |
Manufacturer | |
Manufacturer Product Number | 91337-1 |
Description | TOOL HAND CRIMPER SIZE 16 SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts, Size 16 |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts, Size 16 |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,801.55000 | ¥3,801.55 |
| 5 | ¥3,523.85200 | ¥17,619.26 |
| 10 | ¥3,410.72800 | ¥34,107.28 |
| 25 | ¥3,266.86360 | ¥81,671.59 |



