770680-3 | ||
---|---|---|
DigiKey Part Number | A129015-ND | |
Manufacturer | ||
Manufacturer Product Number | 770680-3 | |
Description | CONN PLUG HSG 23POS SEAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 23 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 770680-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.92000 | ¥87.92 |
28 | ¥77.39643 | ¥2,167.10 |
112 | ¥68.98268 | ¥7,726.06 |
1,008 | ¥58.88790 | ¥59,359.00 |