



5650893-5 | |
|---|---|
DigiKey Part Number | A101945-ND |
Manufacturer | |
Manufacturer Product Number | 5650893-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650893-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.14000 | ¥46.14 |
| 10 | ¥39.17200 | ¥391.72 |
| 28 | ¥36.42393 | ¥1,019.87 |
| 56 | ¥34.68589 | ¥1,942.41 |
| 112 | ¥33.02911 | ¥3,699.26 |
| 252 | ¥31.19258 | ¥7,860.53 |
| 504 | ¥29.70440 | ¥14,971.02 |
| 1,008 | ¥28.28769 | ¥28,513.99 |
| 2,520 | ¥27.06872 | ¥68,213.17 |









