



650478-5 | |
|---|---|
DigiKey Part Number | A1275-ND |
Manufacturer | |
Manufacturer Product Number | 650478-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650478-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.45000 | ¥38.45 |
| 10 | ¥32.70600 | ¥327.06 |
| 30 | ¥30.26333 | ¥907.90 |
| 60 | ¥28.81633 | ¥1,728.98 |
| 120 | ¥27.44083 | ¥3,292.90 |
| 270 | ¥25.91433 | ¥6,996.87 |
| 510 | ¥24.77773 | ¥12,636.64 |
| 1,020 | ¥23.59600 | ¥24,067.92 |
| 2,520 | ¥22.21931 | ¥55,992.66 |











