



5535070-4 | |
|---|---|
DigiKey Part Number | A32835-ND |
Manufacturer | |
Manufacturer Product Number | 5535070-4 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535070-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥25.56900 | ¥255.69 |
| 30 | ¥23.66167 | ¥709.85 |
| 60 | ¥22.53150 | ¥1,351.89 |
| 120 | ¥21.45508 | ¥2,574.61 |
| 270 | ¥20.26200 | ¥5,470.74 |
| 510 | ¥19.37306 | ¥9,880.26 |
| 1,020 | ¥18.44883 | ¥18,817.81 |
| 2,520 | ¥17.30935 | ¥43,619.56 |









