



650948-5 | |
|---|---|
DigiKey Part Number | A1281-ND |
Manufacturer | |
Manufacturer Product Number | 650948-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650948-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.21000 | ¥35.21 |
| 10 | ¥29.94800 | ¥299.48 |
| 30 | ¥27.70533 | ¥831.16 |
| 60 | ¥26.38333 | ¥1,583.00 |
| 120 | ¥25.12283 | ¥3,014.74 |
| 270 | ¥23.72567 | ¥6,405.93 |
| 510 | ¥22.68490 | ¥11,569.30 |
| 1,020 | ¥21.60268 | ¥22,034.73 |
| 2,520 | ¥20.26856 | ¥51,076.77 |











