5535091-5 | ||
---|---|---|
DigiKey Part Number | 5535091-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 5535091-5 | |
Description | CONN DIN RCPT 48POS PCB GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5535091-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.18000 | ¥46.18 |
10 | ¥40.48700 | ¥404.87 |
30 | ¥39.42967 | ¥1,182.89 |
60 | ¥38.58283 | ¥2,314.97 |
120 | ¥36.25100 | ¥4,350.12 |
270 | ¥36.03867 | ¥9,730.44 |
510 | ¥33.70680 | ¥17,190.47 |
1,020 | ¥30.10297 | ¥30,705.03 |
2,520 | ¥27.98304 | ¥70,517.26 |