



5535034-4 | |
|---|---|
DigiKey Part Number | A101934-ND |
Manufacturer | |
Manufacturer Product Number | 5535034-4 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535034-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 10 | ¥52.67600 | ¥526.76 |
| 30 | ¥48.74033 | ¥1,462.21 |
| 60 | ¥46.41233 | ¥2,784.74 |
| 120 | ¥44.19750 | ¥5,303.70 |
| 270 | ¥41.74022 | ¥11,269.86 |
| 510 | ¥39.90984 | ¥20,354.02 |
| 1,020 | ¥38.00698 | ¥38,767.12 |

















