7-1393644-4 | ||
---|---|---|
DigiKey Part Number | A101997-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-1393644-4 | |
Description | CONN DIN PLUG 48POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-1393644-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
60 | ¥35.43567 | ¥2,126.14 |
120 | ¥33.29442 | ¥3,995.33 |
1,020 | ¥27.64772 | ¥28,200.67 |