SR4M4024 | ||
---|---|---|
DigiKey Part Number | PB662-ND | |
Manufacturer | ||
Manufacturer Product Number | SR4M4024 | |
Description | RELAY SAFETY 4PST 8A 24V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SR4M4024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 33.3 mA | |
Coil Power | 800mW | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.60000 | ¥240.60 |
10 | ¥228.56500 | ¥2,285.65 |
30 | ¥216.53067 | ¥6,495.92 |
50 | ¥204.50140 | ¥10,225.07 |
100 | ¥192.47240 | ¥19,247.24 |
250 | ¥180.44296 | ¥45,110.74 |
500 | ¥168.41334 | ¥84,206.67 |