



5148020-5 | |
|---|---|
DigiKey Part Number | A101936-ND |
Manufacturer | |
Manufacturer Product Number | 5148020-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5148020-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.86000 | ¥71.86 |
| 10 | ¥61.08600 | ¥610.86 |
| 30 | ¥56.52433 | ¥1,695.73 |
| 60 | ¥53.82583 | ¥3,229.55 |
| 120 | ¥51.25750 | ¥6,150.90 |
| 270 | ¥48.40819 | ¥13,070.21 |
| 510 | ¥46.28561 | ¥23,605.66 |
| 1,020 | ¥44.07887 | ¥44,960.45 |








