



5650479-5 | |
|---|---|
DigiKey Part Number | A32303-ND |
Manufacturer | |
Manufacturer Product Number | 5650479-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650479-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥31.33300 | ¥313.33 |
| 30 | ¥28.99267 | ¥869.78 |
| 60 | ¥27.60750 | ¥1,656.45 |
| 120 | ¥26.28925 | ¥3,154.71 |
| 270 | ¥24.82704 | ¥6,703.30 |
| 510 | ¥23.73804 | ¥12,106.40 |
| 1,020 | ¥22.60570 | ¥23,057.81 |
| 2,520 | ¥21.20961 | ¥53,448.22 |















