



5650895-5 | |
|---|---|
DigiKey Part Number | A124346-ND |
Manufacturer | |
Manufacturer Product Number | 5650895-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650895-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.31000 | ¥100.31 |
| 10 | ¥85.22500 | ¥852.25 |
| 28 | ¥79.25107 | ¥2,219.03 |
| 56 | ¥75.46625 | ¥4,226.11 |
| 112 | ¥71.86527 | ¥8,048.91 |
| 252 | ¥67.87155 | ¥17,103.63 |
| 504 | ¥64.63498 | ¥32,576.03 |
| 1,008 | ¥63.34674 | ¥63,853.51 |


















