5510407F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: ¥1.32000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510407F

DigiKey Part Number
350-1812-ND
Manufacturer
Manufacturer Product Number
5510407F
Description
LED CBI 3MM RED HI EFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
10mcd
Manufacturer
Dialight
Viewing Angle
45°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Red
Voltage Rating
2V
Wavelength - Peak
650nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSF-LXH103SRDLumex Opto/Components Inc.067-1238-ND¥1.32000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.29400¥72.94
100¥5.43980¥543.98
500¥4.61552¥2,307.76
1,000¥4.34600¥4,346.00
2,000¥4.11734¥8,234.68
5,000¥3.86778¥19,338.90
10,000¥3.71236¥37,123.60
Manufacturers Standard Package