
650479-5 | |
|---|---|
DigiKey Part Number | A29035-ND |
Manufacturer | |
Manufacturer Product Number | 650479-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650479-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.49000 | ¥44.49 |
| 10 | ¥37.76700 | ¥377.67 |
| 30 | ¥34.94933 | ¥1,048.48 |
| 60 | ¥33.27900 | ¥1,996.74 |
| 120 | ¥31.69058 | ¥3,802.87 |
| 270 | ¥29.92837 | ¥8,080.66 |
| 510 | ¥28.61573 | ¥14,594.02 |
| 1,020 | ¥27.25102 | ¥27,796.04 |
| 2,520 | ¥26.00940 | ¥65,543.69 |





