4-1102760-5 | ||
---|---|---|
DigiKey Part Number | 4-1102760-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1102760-5 | |
Description | CONN BASE BOTTOM ENTRY SZ8 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount Connector Bottom Entry 8 IP68 - Dust Tight, Waterproof | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 6.142" L x 2.205" W x 0.866" H (156.00mm x 56.00mm x 22.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Yellow Chromate | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2,186.99925 | ¥87,479.97 |