2-1104016-3 | ||
---|---|---|
DigiKey Part Number | A108054-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1104016-3 | |
Description | INSERT MALE 48POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 48+Ground Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1104016-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 48+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | HVT | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.56000 | ¥531.56 |
10 | ¥438.74000 | ¥4,387.40 |
25 | ¥407.80760 | ¥10,195.19 |
50 | ¥385.30740 | ¥19,265.37 |
100 | ¥376.86900 | ¥37,686.90 |