4-1105300-1 | |
---|---|
DigiKey Part Number | A106236-ND |
Manufacturer | |
Manufacturer Product Number | 4-1105300-1 |
Description | CONTACT H.D. CRIMP PIN 13.5AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 13.5 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13.5 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.80200 | ¥148.02 |
25 | ¥14.36720 | ¥359.18 |
50 | ¥14.22280 | ¥711.14 |
100 | ¥13.20150 | ¥1,320.15 |
250 | ¥12.98276 | ¥3,245.69 |
500 | ¥11.81582 | ¥5,907.91 |
1,000 | ¥10.57588 | ¥10,575.88 |
2,500 | ¥9.77356 | ¥24,433.90 |