2-1104012-3 | |
---|---|
DigiKey Part Number | A106844-ND |
Manufacturer | |
Manufacturer Product Number | 2-1104012-3 |
Description | INSERT MALE 35POS+1GND CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 35+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1104012-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 35+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | HVT | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.51000 | ¥514.51 |
10 | ¥500.05500 | ¥5,000.55 |
25 | ¥478.31400 | ¥11,957.85 |
50 | ¥463.82020 | ¥23,191.01 |
100 | ¥460.19630 | ¥46,019.63 |