1-1103641-1 | ||
---|---|---|
DigiKey Part Number | A106820-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1103641-1 | |
Description | INSERT FEMALE 24POS+1GND SCREW | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Female Insert Gray 24+Ground Position Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1103641-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-1103641-1 |
Environmental Information | 1-1103641-1 Statement of Compliance |
HTML Datasheet | 1103641 Drawing |
EDA Models | 1-1103641-1 Models |
3D Drawings | 1-1103641-1.pdf |
Product Drawings | 1103641 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,715.79000 | ¥1,715.79 |
10 | ¥1,633.48600 | ¥16,334.86 |
Attribute | Description |
---|---|
Other Names | 1-1103641-1-ND A106820 -HTSS-1-1103641-1-SI-ND -1-1103641-1-SI 111036411 2266-1-1103641-1 -HTSS-1-1103641-1-SI |
Standard Package | 5 |