1108780-2 | ||
---|---|---|
DigiKey Part Number | 1108780-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1108780-2 | |
Description | FRAME FIXED SZ8 FOR 4MOD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 8 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1108780-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 8 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.15000 | ¥290.15 |
10 | ¥239.46600 | ¥2,394.66 |
25 | ¥222.57880 | ¥5,564.47 |
50 | ¥210.29720 | ¥10,514.86 |
100 | ¥205.69220 | ¥20,569.22 |
250 | ¥204.15692 | ¥51,039.23 |