1108780-1 | ||
---|---|---|
DigiKey Part Number | 1108780-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1108780-1 | |
Description | FRAME FIXED SZ8 FOR 4MOD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 8 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.92000 | ¥292.92 |
10 | ¥241.74500 | ¥2,417.45 |
40 | ¥224.69575 | ¥8,987.83 |
80 | ¥212.29825 | ¥16,983.86 |
120 | ¥207.64933 | ¥24,917.92 |
280 | ¥206.10011 | ¥57,708.03 |