2-1103033-3 | ||
---|---|---|
DigiKey Part Number | A122578-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1103033-3 | |
Description | INSERT FEMALE 64POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Female Insert without Contacts Gray 64+Ground Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1103033-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 64+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD.M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-1103033-3 |
Environmental Information | 2-1103033-3 Statement of Compliance |
HTML Datasheet | 1103033 |
EDA Models | 2-1103033-3 Models |
3D Drawings | 2-1103033-3.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.20000 | ¥490.20 |
10 | ¥404.62600 | ¥4,046.26 |
100 | ¥347.56450 | ¥34,756.45 |
Attribute | Description |
---|---|
Other Names | -2-1103033-3-SI -303834-000-SI 2266-2-1103033-3 HD.64.BU.C 2-1103033-3-ND A122578 -303834-000-SI-ND |
Standard Package | 5 |