4-1106204-5 | ||
---|---|---|
DigiKey Part Number | A113631-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1106204-5 | |
Description | CONN COVER HIP-K | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1106204-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | HTS HIP-K, EMV-K Bases | |
Specifications | Size 8, Screw Locks | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥866.13800 | ¥34,645.52 |